Part Details for 36632MF093 by Essentra Components
Overview of 36632MF093 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36632MF093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-36632MF093-ND
|
DigiKey | MALE FEMALE THREADED STANDOFF, # Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
868 In Stock |
|
$0.3638 / $0.9400 | Buy Now |
DISTI #
144-36632MF093
|
Mouser Electronics | Standoffs & Spacers Male Female Threaded Standoff, #6-32, 15/16 Spacer, Natural, Nylon, 1/4 Stud Length RoHS: Compliant | 0 |
|
$0.3630 / $0.9400 | Order Now |
DISTI #
72081930
|
RS | Male Female Threaded Standoff, #6-32, 15/16 Spacer | Essentra Components 36632MF093 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.3240 | Buy Now |
|
Onlinecomponents.com | Male To Female Standoff - Nylon - Spacer Length 23.8 mm (0.938 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.2909 / $0.3862 | Buy Now |