Part Details for 366044-D01 by Qualtek Electronics Corporation
Overview of 366044-D01 by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 366044-D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
366044-D01-ND
|
DigiKey | CORD IEC884/CEE7-VII - CBL 8.20' Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71545654
|
RS | Power Cord | Qualtek Electronics Corp. 366044-D01 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1600 / $5.8400 | RFQ |
Part Details for 366044-D01
366044-D01 CAD Models
366044-D01 Part Data Attributes:
|
366044-D01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
366044-D01
Qualtek Electronics Corporation
CORD EURO ROJ H05VV-F 2.5M 3X1.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |