There are no models available for this part yet.
Overview of 366 by Excelta Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 366 by Excelta Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95H8803
|
Newark | Scissors - Micro Self-Opening - Straight - Ss - Blade Length .19"(4.75Mm) Rohs Compliant: Na |Excelta 366 (Alternate Part Number: 729315366006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4700 / $54.6600 | Buy Now | |
DISTI #
2827-366-ND
|
DigiKey | SCISSORS - MICRO SELF-OPENING - Min Qty: 1 Lead time: 6 Weeks Container: Box |
12 In Stock |
|
$39.2100 / $45.6600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.8000 / $44.7500 | Buy Now | ||
DISTI #
352IE366
|
Techni-Tool, Inc. | Excelta 366 Scissors, Micro Self-Opening, Straight, SS, Blade Length 0.19", 3" OAL | 1 |
|
$36.3200 | Buy Now | |
DISTI #
352IE366
|
TestEquity LLC | Excelta 366 Scissors, Micro Self-Opening, Straight, SS, Blade Length 0.19", 3" OAL | 1 |
|
$36.3200 | Buy Now |