Part Details for 3659/26 by 3M Interconnect
Overview of 3659/26 by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3659-AZ | Renesas Electronics Corporation | Switching N Channel MOSFET, MP-45F, /Bag | |
10136593-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, 4 Walls, Right Angle Header, small press-fit, 1 side plating. | |
10136592-102LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 4-Pair, 72 -position, 2mm pitch, 6 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. |
Price & Stock for 3659/26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F5946
|
Newark | Round-To-Flat Cable, 26 Conductor, 100Ft 28Awg, Cable Shielding:Shielded, No. Of Conductors:26Conductor, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Black Rohs Compliant: Yes |3M 3659/26 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 45 |
|
$282.5800 | Buy Now |
DISTI #
19-3659/26-ND
|
DigiKey | CBL RIBN 26COND FLAT 0.05 BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,966.1400 | Buy Now |
DISTI #
03F5946
|
Avnet Americas | Round Flat Cable 26Conductors 28AWG 30.48m/91.44m 9.4mm Tinned Copper Black/Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 03F5946) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 45 Partner Stock |
|
$282.5800 | Buy Now |
DISTI #
7100009288
|
Avnet Americas | Round Flat Cable 26Conductors 28AWG 30.48m/91.44m 9.4mm Tinned Copper Black/Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100009288) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$191.3327 / $208.0888 | Buy Now |
DISTI #
7100161784
|
Avnet Americas | Round Flat Cable 26Conductors 28AWG 30.48m/91.44m 9.4mm Tinned Copper Black/Gray 300V Roll - Bulk (Alt: 7100161784) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,744.0387 / $1,907.5422 | Buy Now |
DISTI #
V72:2272_17629642
|
Arrow Electronics | Round Flat Cable Foil Film/Braid Polyvinyl Chloride 26Conductors 28AWG 9.4mm 300V Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1729 Container: Cut Strips | Americas - 1 |
|
$797.9900 / $1,057.4751 | Buy Now |
DISTI #
31621924
|
Verical | Round Flat Cable Foil Film/Braid Polyvinyl Chloride 26Conductors 28AWG 9.4mm 300V Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1729 | Americas - 1 |
|
$797.9900 | Buy Now |
Part Details for 3659/26
3659/26 CAD Models
3659/26 Part Data Attributes
|
3659/26
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3659/26
3M Interconnect
Wire And Cable, 26 Conductor(s), 28AWG, 300V, Flat Cable, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Approvals | CUL, UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 26 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |