There are no models available for this part yet.
Overview of 3659/10 100SF by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3659-AZ | Renesas Electronics Corporation | Switching N Channel MOSFET, MP-45F, /Bag | |
10136593-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, 4 Walls, Right Angle Header, small press-fit, 1 side plating. | |
10136592-102LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 4-Pair, 72 -position, 2mm pitch, 6 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. |
Price & Stock for 3659/10 100SF by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-3659/10100SF-DS-ND
|
DigiKey | CBL RIBN 10COND FLAT 0.05 BLACK Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool |
270 In Stock |
|
$2.4993 / $4.8200 | Buy Now | |
DISTI #
MC10R-100-ND
|
DigiKey | CBL RIBN 10COND 0.05 BLACK 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
8 In Stock |
|
$192.1000 / $333.6600 | Buy Now | |
DISTI #
MC10R-50-ND
|
DigiKey | CBL RIBN 10COND 0.05 BLACK 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4 In Stock |
|
$89.2019 / $148.2200 | Buy Now | |
DISTI #
MC10R-25-ND
|
DigiKey | CBL RIBN 10COND 0.05 BLACK 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3 In Stock |
|
$46.6406 / $82.8800 | Buy Now | |
DISTI #
MC10R-1-ND
|
DigiKey | CBL RIBN 10COND 0.05 BLACK 1' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$3.3843 / $5.7900 | Buy Now | |
DISTI #
MC10R-10-ND
|
DigiKey | CBL RIBN 10COND 0.05 BLACK 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$23.2281 / $40.6800 | Buy Now | |
DISTI #
MC10R-5-ND
|
DigiKey | CBL RIBN 10COND 0.05 BLACK 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$12.6898 / $22.0900 | Buy Now | |
DISTI #
MMM7000058362
|
Heilind Electronics | 7000058362 80610801963 10/CAB/RC/RJMTSH/28AWG/STR/.05 | Americas - 0 in Stock |
|
$188.1847 / $213.4742 | Buy Now | |
DISTI #
C1S732400280554
|
Chip1Stop | Round Flat Cable Foil/Braid Polyvinyl Chloride 10Conductors 28AWG 6.9mm 300V Black/Gray 30.48m Roll RoHS: Compliant | 2 |
|
$189.0000 | Buy Now |