Part Details for 3659/14 300SF by 3M Interconnect
Overview of 3659/14 300SF by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3659-AZ | Renesas Electronics Corporation | Switching N Channel MOSFET, MP-45F, /Bag | |
10136593-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, 4 Walls, Right Angle Header, small press-fit, 1 side plating. | |
10136592-102LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 4-Pair, 72 -position, 2mm pitch, 6 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. |
Price & Stock for 3659/14 300SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3659/14300SF-ND
|
DigiKey | CBL RIBN 14COND 0.05 BLACK 300' Min Qty: 300 Lead time: 7 Weeks Container: Spool |
2100 In Stock |
|
$2.0705 / $2.8658 | Buy Now |
DISTI #
19-3659/14300SF-DS-ND
|
DigiKey | CBL RIBN 14COND FLAT 0.05 BLACK Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool |
900 In Stock |
|
$3.2497 / $6.2400 | Buy Now |
DISTI #
MMM7000058365
|
Heilind Electronics | 7000058365 80610802029 14/CAB/RJMT SH/28AWG/STR/.050 | Americas - 0 in Stock |
|
$588.9945 / $646.4816 | Buy Now |