Part Details for 3659/09 by 3M Interconnect
Overview of 3659/09 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3659/09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F5940
|
Newark | Round-To-Flat Cable, 9 Conductor, 100Ft 28Awg, Cable Shielding:Shielded, No. Of Conductors:9Conductor, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Black Rohs Compliant: Yes |3M 3659/09 Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$192.6600 | Buy Now |
DISTI #
7100162454
|
Avnet Americas | Round Flat Cable 9Conductors 28AWG 30.48m/91.44m 6.9mm Tinned Copper Black/Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100162454) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$353.9425 / $400.0944 | Buy Now |
DISTI #
7100162453
|
Avnet Americas | Round Flat Cable 9Conductors 28AWG 30.48m/91.44m 6.9mm Tinned Copper Black/Gray 300V Roll - Bulk (Alt: 7100162453) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$121.5541 / $138.3543 | Buy Now |
DISTI #
3659/09
|
TTI | Flat Cables ROUND&FLAT JACK/SHIELD 09 COND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$110.0900 / $119.1700 | Buy Now |
Part Details for 3659/09
3659/09 CAD Models
3659/09 Part Data Attributes
|
3659/09
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3659/09
3M Interconnect
Wire And Cable, 9 Conductor(s), 28AWG, 300V, Flat Cable, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M | |
Approvals | CUL, UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |