Part Details for 3656AG by Texas Instruments
Overview of 3656AG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3656AG
3656AG CAD Models
3656AG Part Data Attributes
|
3656AG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
3656AG
Texas Instruments
ISOLATION AMPLIFIER, 2000V ISOLATION-MIN, 30kHz BAND WIDTH, CDIP20, 1 X 1 INCH, 0.250 INCH HEIGHT, CERAMIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.9 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 30 MHz | |
Common Mode Voltage-Max | 2000 V | |
Isolation Voltage-Min | 2000 V | |
JESD-30 Code | S-CDIP-P20 | |
Length | 27.94 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.24 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22.86 mm |
Alternate Parts for 3656AG
This table gives cross-reference parts and alternative options found for 3656AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3656AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3656KG | ISOLATION AMPLIFIER, 2000V ISOLATION-MIN, 30kHz BAND WIDTH, CDIP20 | Texas Instruments | 3656AG vs 3656KG |
3656BG | ISOLATION AMPLIFIER, 2000V ISOLATION-MIN, 30kHz BAND WIDTH, CDIP20, 1 X 1 INCH, 0.250 INCH HEIGHT, CERAMIC, DIP-20 | Texas Instruments | 3656AG vs 3656BG |
3656HG | ISOLATION AMPLIFIER, 2000V ISOLATION-MIN, 30kHz BAND WIDTH, CDIP20, 1 X 1 INCH, 0.250 INCH HEIGHT, CERAMIC, DIP-20 | Texas Instruments | 3656AG vs 3656HG |