Part Details for 36550402J56NT by TE Connectivity
Overview of 36550402J56NT by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36550402J56NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM8691
|
Newark | Multilayer Inductor, 56Nh, 0.2A, 0402 Rohs Compliant: Yes |Sigmainductors Te Connectivity 36550402J56NT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.0400 | Buy Now |
DISTI #
1712-36550402J56NTTR-ND
|
DigiKey | 3655 0402 56N 5% T&R Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0314 | Buy Now |
DISTI #
279-36550402J56NT
|
Mouser Electronics | Power Inductors - SMD 3655 0402 56N 5% T&R RoHS: Compliant | 20000 |
|
$0.0260 / $0.1000 | Buy Now |
DISTI #
3-2176737-6
|
Avnet Abacus | 3-2176737-6, 3655 0402 56N 5% T&R - Tape and Reel (Alt: 3-2176737-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |