Part Details for 36550402J10NT by TE Connectivity
Overview of 36550402J10NT by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36550402J10NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM8680
|
Newark | Multilayer Inductor, 10Nh, 0.5A, 0402 Rohs Compliant: Yes |Sigmainductors Te Connectivity 36550402J10NT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.0370 / $0.0540 | Buy Now |
DISTI #
1712-36550402J10NTCT-ND
|
DigiKey | 3655 0402 10N 5% T&R Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0203 / $0.1000 | Buy Now |
DISTI #
279-36550402J10NT
|
Mouser Electronics | Power Inductors - SMD 3655 0402 10N 5% T&R RoHS: Compliant | 20000 |
|
$0.0190 / $0.1000 | Buy Now |