Part Details for 3650KG by Texas Instruments
Overview of 3650KG by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3650KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86091142
|
Verical | 3650KG Min Qty: 1 Package Multiple: 1 Date Code: 0601 | Americas - 4 |
|
$478.0375 | Buy Now |
DISTI #
86089928
|
Verical | 3650KG Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$478.0375 | Buy Now |
DISTI #
86090715
|
Verical | 3650KG Min Qty: 1 Package Multiple: 1 Date Code: 0701 | Americas - 1 |
|
$478.0375 | Buy Now |
|
Rochester Electronics | 3650 - Isolation Amplifier, 1 Func, 1414.214V Isolation-Min, 15MHz Band Width, MDIP32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25 |
|
$325.0700 / $382.4300 | Buy Now |
Part Details for 3650KG
3650KG CAD Models
3650KG Part Data Attributes
|
3650KG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
3650KG
Texas Instruments
ISOLATION AMPLIFIER, 1414.214V ISOLATION-MIN, 15kHz BAND WIDTH, MDIP32, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 15 MHz | |
Common Mode Voltage-Max | 1414.214 V | |
Isolation Voltage-Min | 1414.214 V | |
JESD-30 Code | R-MDIP-P32 | |
Length | 43.94 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22.86 mm |
Alternate Parts for 3650KG
This table gives cross-reference parts and alternative options found for 3650KG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3650KG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3652MG | Texas Instruments | Check for Price | ISOLATION AMPLIFIER, 1414.214V ISOLATION-MIN, 15kHz BAND WIDTH, MDIP32 | 3650KG vs 3652MG |
3652HG | Texas Instruments | Check for Price | ISOLATION AMPLIFIER, 1414.214V ISOLATION-MIN, 15kHz BAND WIDTH, MDIP32 | 3650KG vs 3652HG |
3652MG | Burr-Brown Corp | Check for Price | Isolation Amplifier, 1 Func, 1414.214V Isolation-Min, 15MHz Band Width, MDIP32, | 3650KG vs 3652MG |
3652JG | Texas Instruments | Check for Price | ISOLATION AMPLIFIER, 1414.214V ISOLATION-MIN, 15kHz BAND WIDTH, MDIP32 | 3650KG vs 3652JG |
3650MG | Texas Instruments | Check for Price | ISOLATION AMPLIFIER, 1414.214V ISOLATION-MIN, 15kHz BAND WIDTH, MDIP32, DIP-32 | 3650KG vs 3650MG |