Part Details for 365059-4 by TE Connectivity
Overview of 365059-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 365059-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE Connectivity 365059-4
|
PEI Genesis | Combination Line Connector 4 | 0 |
|
Buy Now | |
DISTI #
365059-4
|
Avnet Abacus | Conn Housing PL 4 POS 6.2mm Crimp ST (Alt: 365059-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
365059-4
|
Avnet Abacus | Conn Housing PL 4 POS 6.2mm Crimp ST (Alt: 365059-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |
Part Details for 365059-4
365059-4 CAD Models
365059-4 Part Data Attributes:
|
365059-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
365059-4
TE Connectivity
4P TAB HSG YLW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | COMPATIBLE CONTACTS: 927892-1; 927892-2; 927893-1; 927893-2; 928930-1 | |
Body Depth | 1.232 inch | |
Body Length | 1.181 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |