365057-3
Description: 2P TAB HSG BLK

Overview of 365057-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 365057-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AJ0097
Newark Automotive Housing, Plug, 2Pos, Black Rohs Compliant: Yes |Amp Te Connectivity 365057-3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 427
  • 10 $0.5400
  • 25 $0.4790
  • 100 $0.4190
  • 500 $0.3950
$0.3950 / $0.5400 Buy Now
DISTI # 365057-3-ND
DigiKey CONN PLUG HSG 2POS BLK Min Qty: 1 Lead time: 20 Weeks Container: Bulk 2341
In Stock
  • 1 $0.5700
  • 10 $0.5340
  • 25 $0.5320
  • 50 $0.5184
  • 100 $0.4447
  • 250 $0.4023
  • 500 $0.3799
  • 2,000 $0.3330
  • 4,000 $0.3285
$0.3285 / $0.5700 Buy Now
DISTI # 365057-3
Avnet Americas Conn Housing PL 2 POS 6.2mm Crimp ST - Bag (Alt: 365057-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bag 0
  • 2,000 $0.3098
  • 4,000 $0.3010
  • 8,000 $0.2921
  • 12,000 $0.2833
  • 16,000 $0.2744
$0.2744 / $0.3098 Buy Now
DISTI # 571-365057-3
Mouser Electronics Automotive Connectors 2P TAB HSG BLK RoHS: Compliant 977
  • 1 $0.5700
  • 10 $0.5190
  • 100 $0.4030
  • 500 $0.3800
  • 2,000 $0.3330
  • 4,000 $0.3010
  • 10,000 $0.3000
$0.3000 / $0.5700 Buy Now
DISTI # 70285769
RS Junior Power Timer 2 way plug housing | TE Connectivity 365057-3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $0.3410
  • 50 $0.3140
  • 250 $0.2730
  • 750 $0.2390
$0.2390 / $0.3410 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Bag 0
Bag
  • 2,000 $0.2670
$0.2670 Buy Now
DISTI # AMP365057-3
Heilind Electronics 2P TAB HSG BLK Americas - 0 in Stock
  • 2,000 $0.3404
  • 4,000 $0.3353
  • 6,000 $0.3303
  • 24,000 $0.3254
$0.3254 / $0.3404 Buy Now
DISTI # 77775124
Verical Conn Housing PL 2 POS 6.2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 200 Package Multiple: 1 Americas - 1957
  • 200 $0.5156
  • 1,100 $0.4014
$0.4014 / $0.5156 Buy Now
DISTI # 78449109
Verical Conn Housing PL 2 POS 6.2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 135 Package Multiple: 1 Americas - 715
  • 135 $0.5859
$0.5859 Buy Now
Bristol Electronics   383
RFQ
DISTI # 365057-3
TME Connector: automotive, plug, male, JPT, for cable, PIN: 2, black Min Qty: 1 715
  • 1 $0.5460
  • 50 $0.4380
  • 100 $0.4130
  • 500 $0.3930
$0.3930 / $0.5460 Buy Now
DISTI # 365057-3
IBS Electronics Automotive Housing, Plug, 2Pos, Black Rohs Compliant: Yes Amp Te Connectivity 365057-3 Min Qty: 1802 Package Multiple: 1 1957
  • 1,802 $0.4810
$0.4810 Buy Now
DISTI # AMP365057-3
Interstate Connecting Components 2P TAB HSG BLK 0
  • 2,000 $0.3404
  • 4,000 $0.3353
  • 6,000 $0.3303
  • 24,000 $0.3254
$0.3254 / $0.3404 Buy Now
Chip 1 Exchange INSTOCK 2544
RFQ
DISTI # 365057-3
Avnet Abacus Conn Housing PL 2 POS 6.2mm Crimp ST (Alt: 365057-3) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 365057-3
Avnet Abacus Conn Housing PL 2 POS 6.2mm Crimp ST (Alt: 365057-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114408336895
Chip1Stop Connector Discrete Wire Housing RoHS: Compliant 1957
  • 200 $0.4490
  • 1,100 $0.3900
$0.3900 / $0.4490 Buy Now

CAD Models for 365057-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 365057-3 by TE Connectivity

365057-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 926755-1; 926756-1; 927871-1; 927872-1; 927871-2
Body Depth
1.232 inch
Body Length
0.795 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.134 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Reference Standard
UL
Terminal Pitch
6.2 mm
Termination Type
CRIMP
Total Number of Contacts
2
UL Flammability Code
94V-2
Want to compare parts?
  1. 365057-3
    TE Connectivity
    2P TAB HSG BLK
    VS

Related Parts for 365057-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 365057-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 365057-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 365057-3 would you like to use for your alert(s)?
  • Please alert me when 365057-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 365057-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 365057-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 365057-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 365057-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 365057-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: