Part Details for 36502CR68JTDG by TE Connectivity
Results Overview of 36502CR68JTDG by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
36502CR68JTDG Information
36502CR68JTDG by TE Connectivity is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 36502CR68JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1513
|
Newark | Inductor, 680Nh, 400Ma, 5%, 375Mhz, 1008, Inductance:680Nh, Dc Resistance Max:1.47Ohm, Self Reson... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 370 |
|
$0.2390 / $0.3640 | Buy Now |
DISTI #
55R0350
|
Newark | Surface Mount High Frequency Inductor, 36502C Series, 680 Nh, 5%, 1008 [2520 Metric], 375 Mhz |Sigma... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2190 | Buy Now |
DISTI #
A103749CT-ND
|
DigiKey | FIXED IND 680NH 400MA 1.47OHM SM Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1979 In Stock |
|
$0.1636 / $0.3900 | Buy Now |
DISTI #
3-1879023-2
|
Avnet Americas | Wirewound Inductor, 680 nH, 1.47 Ohm, ? 5%, 375 MHz, 540 mA, 1008 [2520 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.1565 / $0.1597 | Buy Now |
DISTI #
279-36502CR68JTDG
|
Mouser Electronics | RF Inductors - SMD 3650 1008 0.68uH 5% 2K RL RoHS: Compliant | 0 |
|
$0.1630 / $0.3600 | Order Now |
|
Onlinecomponents.com | Inductor High Frequency Chip Unshielded Wirewound 680nH 5% 25MHz 45Q-Factor 400mA 1.47Ohm DCR 1008 T... more RoHS: Compliant |
804 In Stock |
|
$0.1504 / $0.2022 | Buy Now |
DISTI #
51608839
|
Verical | Inductor RF Chip Unshielded Wirewound 0.68uH 5% 25MHz 45Q-Factor Ceramic 0.4A 1.47Ohm DCR 1008 T/R ... more RoHS: Compliant Min Qty: 804 Package Multiple: 804 Date Code: 1401 | Americas - 804 |
|
$0.2233 / $0.2389 | Buy Now |
DISTI #
3-1879023-2
|
Avnet Abacus | Wirewound Inductor 680 nH 147 Ohm 5 375 MHz 540 mA 1008 2520 Metric (Alt: 3-1879023-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor High Frequency Chip Unshielded Wirewound 680nH 5% 25MHz 45Q-Factor 400mA 1.47Ohm DCR 1008 T... more RoHS: Compliant |
804 In Stock |
|
$0.1504 / $0.2022 | Buy Now |
|
Vyrian | Inductors | 498 |
|
RFQ |
Part Details for 36502CR68JTDG
36502CR68JTDG CAD Models
36502CR68JTDG Part Data Attributes
|
36502CR68JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36502CR68JTDG
TE Connectivity
1 ELEMENT, 0.68uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 1.47 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.54 A | |
Self Resonance Frequency | 370 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
Alternate Parts for 36502CR68JTDG
This table gives cross-reference parts and alternative options found for 36502CR68JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36502CR68JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCWC1008JR68RTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, | 36502CR68JTDG vs LCWC1008JR68RTAR |
LCWC1008JR68QTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, | 36502CR68JTDG vs LCWC1008JR68QTAR |