There are no models available for this part yet.
Overview of 36502C6R8JTDG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for 36502C6R8JTDG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99X2173
|
Newark | 3650 1008 6.8Uh 5% 2K Rl |Sigmainductors Te Connectivity 36502C6R8JTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.2150 | Buy Now | |
DISTI #
36502C6R8JTDG-ND
|
DigiKey | FIXED IND 6.8UH 200MA 4.9OHM SMD Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2115 | Buy Now | |
DISTI #
279-36502C6R8JTDG
|
Mouser Electronics | RF Inductors - SMD 3650 1008 6.8uH 5% 2K RL RoHS: Compliant | 0 |
|
$0.1870 / $0.4500 | Order Now | |
Onlinecomponents.com | 3650 1008 6.8uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now | ||
DISTI #
4-1879023-6
|
Avnet Abacus | Wirewound Inductor, 6.8 uH, 4.9 Ohm, � 5%, 40 MHz, 200 mA, 1008 [2520 Metric] (Alt: 4-1879023-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3650 1008 6.8uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
CAD Models for 36502C6R8JTDG by TE Connectivity
Part Data Attributes for 36502C6R8JTDG by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
1111
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Case/Size Code
|
1008
|
Construction
|
Rectangular
|
DC Resistance
|
4.9 Ω
|
Inductance-Nom (L)
|
6.8 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.1 mm
|
Package Length
|
2.92 mm
|
Package Style
|
SMT
|
Package Width
|
2.79 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
15
|
Rated Current-Max
|
0.2 A
|
Self Resonance Frequency
|
40 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 7.96 MHZ
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.9 MHz
|
Tolerance
|
5%
|
Alternate Parts for 36502C6R8JTDG
This table gives cross-reference parts and alternative options found for 36502C6R8JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36502C6R8JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCWC1008J6R8QTAR | General Purpose Inductor, | Kyocera AVX Components | 36502C6R8JTDG vs LCWC1008J6R8QTAR |
CS1008-6R8J-N | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | YAGEO Corporation | 36502C6R8JTDG vs CS1008-6R8J-N |
WRFI1008-S-6R8JT | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | VENKEL LTD | 36502C6R8JTDG vs WRFI1008-S-6R8JT |
LWW1008JT6R8 | General Purpose Inductor, | SEI Stackpole Electronics Inc | 36502C6R8JTDG vs LWW1008JT6R8 |
LCWC1008J6R8RTAR | General Purpose Inductor, | Kyocera AVX Components | 36502C6R8JTDG vs LCWC1008J6R8RTAR |
BWCS002928216R8J00 | General Purpose Inductor, | Chilisin Electronics Corp | 36502C6R8JTDG vs BWCS002928216R8J00 |