Part Details for 36502C1R5JTDG by TE Connectivity
Overview of 36502C1R5JTDG by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36502C1R5JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R0392
|
Newark | 3650 1008 1.5Uh 5% 2K Rl |Sigmainductors Te Connectivity 36502C1R5JTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2190 | Buy Now |
DISTI #
35M1519
|
Newark | Inductor, 1.5Uh, 330Ma, 5%, 200Mhz, 1008, Inductance:1.5Μh, Dc Resistance Max:2.3Ohm, Self Resonant Frequency:200Mhz, Dc Current Rating:330Ma, Inductor Case/Package:1008 [2516 Metric], Product Range:3650 Series, Core Material:- Rohs Compliant: Yes |Sigmainductors Te Connectivity 36502C1R5JTDG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2600 / $0.3400 | Buy Now |
DISTI #
A129515CT-ND
|
DigiKey | FIXED IND 1.5UH 330MA 2.3OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3575 In Stock |
|
$0.1636 / $0.4700 | Buy Now |
DISTI #
3-1879023-8
|
Avnet Americas | Ind High Frequency Chip Unshielded Wirewound 1.5uH 5% 7.9MHz 28Q-Factor 330mA 1008 T/R - Tape and Reel (Alt: 3-1879023-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1505 / $0.1662 | Buy Now |
DISTI #
279-36502C1R5JTDG
|
Mouser Electronics | RF Inductors - SMD 3650 1008 1.5uH 5% 2K RL RoHS: Compliant | 1260 |
|
$0.1630 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Inductor High Frequency Chip Unshielded Wirewound 1.5uH 5% 7.9MHz 28Q-Factor 330mA 2.3Ohm DCR 1008 T/R RoHS: Compliant |
2000 In Stock |
|
$0.1431 / $0.1896 | Buy Now |
DISTI #
51607832
|
Verical | Inductor High Frequency Chip Unshielded Wirewound 1.5uH 5% 7.9MHz 28Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1401 | Americas - 2000 |
|
$0.2400 | Buy Now |
DISTI #
3-1879023-8
|
Avnet Abacus | Ind High Frequency Chip Unshielded Wirewound 1.5uH 5% 7.9MHz 28Q-Factor 330mA 1008 T/R (Alt: 3-1879023-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor High Frequency Chip Unshielded Wirewound 1.5uH 5% 7.9MHz 28Q-Factor 330mA 2.3Ohm DCR 1008 T/R RoHS: Compliant |
2000 In Stock |
|
$0.1431 / $0.1896 | Buy Now |
Part Details for 36502C1R5JTDG
36502C1R5JTDG CAD Models
36502C1R5JTDG Part Data Attributes
|
36502C1R5JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36502C1R5JTDG
TE Connectivity
1 ELEMENT, 1.5uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.33 A | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for 36502C1R5JTDG
This table gives cross-reference parts and alternative options found for 36502C1R5JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36502C1R5JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCWC1008J1R5QTAR | General Purpose Inductor, | Kyocera AVX Components | 36502C1R5JTDG vs LCWC1008J1R5QTAR |
WLCW2520Z0J1R5PB | General Purpose Inductor, 1.5uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | Walsin Technology Corporation | 36502C1R5JTDG vs WLCW2520Z0J1R5PB |
FHW1008UC1R5JGB | General Purpose Inductor, 1.5uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008 | Fenghua (HK) Electronics Ltd | 36502C1R5JTDG vs FHW1008UC1R5JGB |
LCWC1008J1R5RTAR | General Purpose Inductor, | Kyocera AVX Components | 36502C1R5JTDG vs LCWC1008J1R5RTAR |
FHW1008UC1R5JSB | General Purpose Inductor, 1.5uH, 5%, Ceramic-Core, 1008, | Fenghua (HK) Electronics Ltd | 36502C1R5JTDG vs FHW1008UC1R5JSB |