Part Details for 36502C1R0JTDG by TE Connectivity
Overview of 36502C1R0JTDG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36502C1R0JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1517
|
Newark | Surface Mount High Frequency Inductor, 36502C Series, 1 H, 5%, 1008 [2520 Metric], 290 Mhz Rohs Compliant: Yes |Te Connectivity 36502C1R0JTDG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 140 |
|
$0.2480 / $0.3540 | Buy Now |
DISTI #
55R0351
|
Newark | Surface Mount High Frequency Inductor, 36502C Series, 1 H, 5%, 1008 [2520 Metric], 290 Mhz |Sigmainductors Te Connectivity 36502C1R0JTDG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2190 | Buy Now |
DISTI #
A103750CT-ND
|
DigiKey | FIXED IND 1UH 370MA 1.75 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3294 In Stock |
|
$0.1758 / $0.4600 | Buy Now |
DISTI #
279-36502C1R0JTDG
|
Mouser Electronics | RF Inductors - SMD 3650 1008 1.0uH 5% 2K RL RoHS: Compliant | 2069 |
|
$0.1850 / $0.4500 | Buy Now |
|
Onlinecomponents.com | 3650 1008 1.0uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
DISTI #
3-1879023-6
|
Avnet Abacus | Wirewound Inductor, 1 uH, 1.75 Ohm, � 5%, 290 MHz, 370 mA, 1008 [2520 Metric] (Alt: 3-1879023-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 1008 1.0uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.1488 / $0.1985 | Buy Now |
Part Details for 36502C1R0JTDG
36502C1R0JTDG CAD Models
36502C1R0JTDG Part Data Attributes:
|
36502C1R0JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36502C1R0JTDG
TE Connectivity
1 ELEMENT, 1uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 1.75 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.37 A | |
Self Resonance Frequency | 290 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
Alternate Parts for 36502C1R0JTDG
This table gives cross-reference parts and alternative options found for 36502C1R0JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36502C1R0JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW1008UC1R0JGB | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008 | Fenghua (HK) Electronics Ltd | 36502C1R0JTDG vs FHW1008UC1R0JGB |