Part Details for 36502AR43JTDG by TE Connectivity
Overview of 36502AR43JTDG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36502AR43JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1300
|
Newark | Rf Inductor, 430Nh, 430 Mhz, 0.23A, 0805 Rohs Compliant: Yes |Sigmainductors Te Connectivity 36502AR43JTDG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1635 |
|
$0.3060 / $0.4680 | Buy Now |
DISTI #
99X2137
|
Newark | 3650 2A 0.43Uh 5% 2K Rl Rohs Compliant: Yes |Sigmainductors Te Connectivity 36502AR43JTDG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.2150 | Buy Now |
DISTI #
A129511CT-ND
|
DigiKey | FIXED IND 430NH 230MA 1.7OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3390 In Stock |
|
$0.1636 / $0.3300 | Buy Now |
DISTI #
279-36502AR43JTDG
|
Mouser Electronics | RF Inductors - SMD 3650 2A 0.43uH 5% 2K RL RoHS: Compliant | 2866 |
|
$0.1630 / $0.3300 | Buy Now |
|
Onlinecomponents.com | 3650 2A 0.43uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
2000 In Stock |
|
$0.1431 / $0.1896 | Buy Now |
DISTI #
67553508
|
Verical | Inductor High Frequency Chip Unshielded Wirewound 0.43uH 5% 250MHz 33Q-Factor Ceramic 0.23A 1.7Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2316 | Americas - 2000 |
|
$0.2296 / $0.2465 | Buy Now |
DISTI #
6-1624113-0
|
Avnet Abacus | Wirewound Inductor, 430 nH, 1.7 Ohm, � 5%, 430 MHz, 230 mA, 0805 [2012 Metric] (Alt: 6-1624113-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 2A 0.43uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
2000 In Stock |
|
$0.1431 / $0.1896 | Buy Now |
Part Details for 36502AR43JTDG
36502AR43JTDG CAD Models
36502AR43JTDG Part Data Attributes
|
36502AR43JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36502AR43JTDG
TE Connectivity
1 ELEMENT, 0.43uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 0.43 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.23 A | |
Self Resonance Frequency | 430 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 36502AR43JTDG
This table gives cross-reference parts and alternative options found for 36502AR43JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36502AR43JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCWC0805JR43RTAR | General Purpose Inductor, | Kyocera AVX Components | 36502AR43JTDG vs LCWC0805JR43RTAR |
WLCW2012Z0JR43PB | General Purpose Inductor, 0.43uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Walsin Technology Corporation | 36502AR43JTDG vs WLCW2012Z0JR43PB |
WRFI0805-S-R43JT | General Purpose Inductor, 0.43uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | VENKEL LTD | 36502AR43JTDG vs WRFI0805-S-R43JT |
WL05JTR43 | General Purpose Inductor, | Viking Tech Corp | 36502AR43JTDG vs WL05JTR43 |