Part Details for 36502A27NJTDG by TE Connectivity
Overview of 36502A27NJTDG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36502A27NJTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1480
|
Newark | Inductor, 27Nh, 500Ma, 5%, 2.5Ghz, 0805, Inductance:27Nh, Dc Resistance Max:0.25Ohm, Self Resonant Frequency:2.5Ghz, Dc Current Rating:500Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:3650 Series, Core Material:- Rohs Compliant: Yes |Te Connectivity 36502A27NJTDG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2965 |
|
$0.2600 / $0.3400 | Buy Now |
DISTI #
A103780CT-ND
|
DigiKey | FIXED IND 27NH 500MA 250MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6670 In Stock |
|
$0.1636 / $0.4700 | Buy Now |
DISTI #
3-1624113-5
|
Avnet Americas | Wirewound Inductor, 27 nH, 250 Milliohm, ? 5%, 2.5 GHz, 500 mA, 0805 [2012 Metric] - Tape and Reel (Alt: 3-1624113-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1623 / $0.1833 | Buy Now |
DISTI #
279-36502A27NJTDG
|
Mouser Electronics | RF Inductors - SMD 3650 2A 27nH 5% 2K RL RoHS: Compliant | 3422 |
|
$0.1630 / $0.3300 | Buy Now |
|
Onlinecomponents.com | 3650 2A 27nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
2000 Partner Stock |
|
$0.1460 / $0.1934 | Buy Now |
DISTI #
65680782
|
Verical | Inductor High Frequency Chip Unshielded Wirewound 0.027uH 5% 250MHz 55Q-Factor Ceramic 0.5A 0.25Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.1920 | Buy Now |
DISTI #
3-1624113-5
|
Avnet Abacus | Wirewound Inductor, 27 nH, 250 Milliohm, � 5%, 2.5 GHz, 500 mA, 0805 [2012 Metric] (Alt: 3-1624113-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 2A 27nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
2000 Partner Stock |
|
$0.1460 / $0.1934 | Buy Now |
Part Details for 36502A27NJTDG
36502A27NJTDG CAD Models
36502A27NJTDG Part Data Attributes
|
36502A27NJTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36502A27NJTDG
TE Connectivity
1 ELEMENT, 0.027uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 36502A27NJTDG
This table gives cross-reference parts and alternative options found for 36502A27NJTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36502A27NJTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CS-270XJLC | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 36502A27NJTDG vs 0805CS-270XJLC |
ST336RAA270JQH | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 36502A27NJTDG vs ST336RAA270JQH |
AWCS0023171527NJ00 | General Purpose Inductor, | Chilisin Electronics Corp | 36502A27NJTDG vs AWCS0023171527NJ00 |
0805CS-270XJSB | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 36502A27NJTDG vs 0805CS-270XJSB |
ST336RAA270JQZ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 36502A27NJTDG vs ST336RAA270JQZ |
ST336RAA270JLH | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 36502A27NJTDG vs ST336RAA270JLH |
FHW0805UC027JST | General Purpose Inductor, 0.027uH, 5%, Ceramic-Core, 0805, | Fenghua (HK) Electronics Ltd | 36502A27NJTDG vs FHW0805UC027JST |
0805CS-270XJBD | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 36502A27NJTDG vs 0805CS-270XJBD |
ST336RAA270JPH | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 36502A27NJTDG vs ST336RAA270JPH |
0805CS-270XJRB | General Purpose Inductor, | Coilcraft Inc | 36502A27NJTDG vs 0805CS-270XJRB |