Part Details for 36502AR56JTDG by TE Connectivity
Overview of 36502AR56JTDG by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36502AR56JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1462
|
Newark | Inductor, 560Nh, 210Ma, 5%, 340Mhz, 0805, Inductance:560Nh, Dc Resistance Max:1.9Ohm, Self Resonant Frequency:340Mhz, Dc Current Rating:210Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:3650 Series, Core Material:- Rohs Compliant: Yes |Te Connectivity 36502AR56JTDG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 850 |
|
$0.2510 / $0.3200 | Buy Now |
DISTI #
60R0385
|
Newark | Surface Mount High Frequency Inductor, 36502A Series, 560 Nh, 5%, 0805 [2012 Metric], 340 Mhz |Sigmainductors Te Connectivity 36502AR56JTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2190 | Buy Now |
DISTI #
A103767CT-ND
|
DigiKey | FIXED IND 560NH 210MA 1.9OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15046 In Stock |
|
$0.1636 / $0.4700 | Buy Now |
DISTI #
279-36502AR56JTDG
|
Mouser Electronics | RF Inductors - SMD 3650 2A 0.56uH 5% 2K RL RoHS: Compliant | 9457 |
|
$0.1420 / $0.3000 | Buy Now |
|
Onlinecomponents.com | 3650 2A 0.56uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
2000 In Stock |
|
$0.1431 / $0.1896 | Buy Now |
DISTI #
85554496
|
Verical | Inductor High Frequency Chip Unshielded Wirewound 0.56uH 5% 250MHz 23Q-Factor Ceramic 0.23A 1.9Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 22000 |
|
$0.2100 / $0.2226 | Buy Now |
DISTI #
67547337
|
Verical | Inductor High Frequency Chip Unshielded Wirewound 0.56uH 5% 250MHz 23Q-Factor Ceramic 0.23A 1.9Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2316 | Americas - 2000 |
|
$0.2296 / $0.2465 | Buy Now |
DISTI #
6-1624113-2
|
Avnet Abacus | Wirewound Inductor, 560 nH, 1.9 Ohm, � 5%, 340 MHz, 230 mA, 0805 [2012 Metric] (Alt: 6-1624113-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 2A 0.56uH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant |
2000 In Stock |
|
$0.1431 / $0.1896 | Buy Now |
Part Details for 36502AR56JTDG
36502AR56JTDG CAD Models
36502AR56JTDG Part Data Attributes
|
36502AR56JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36502AR56JTDG
TE Connectivity
1 ELEMENT, 0.56uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
DC Resistance | 1.9 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 23 | |
Rated Current-Max | 0.21 A | |
Self Resonance Frequency | 340 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 36502AR56JTDG
This table gives cross-reference parts and alternative options found for 36502AR56JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36502AR56JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CS-561XJBD | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 36502AR56JTDG vs 0805CS-561XJBD |
0805CS-561XJSB | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 36502AR56JTDG vs 0805CS-561XJSB |
CI0805-R56-JTW | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | RCD Components Inc | 36502AR56JTDG vs CI0805-R56-JTW |
0805CS-561XJBB | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 36502AR56JTDG vs 0805CS-561XJBB |
ST336RAA561JTH | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 36502AR56JTDG vs ST336RAA561JTH |
WLCW2012Z0JR56PB | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Walsin Technology Corporation | 36502AR56JTDG vs WLCW2012Z0JR56PB |
0805CS-561XJTB | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 36502AR56JTDG vs 0805CS-561XJTB |
0805CS-561XJBC | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 36502AR56JTDG vs 0805CS-561XJBC |
ST336RAA561JPZ | General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 36502AR56JTDG vs ST336RAA561JPZ |
ST336RAA561JAZ | General Purpose Inductor | Coilcraft Inc | 36502AR56JTDG vs ST336RAA561JAZ |