Part Details for 36502A27NGTDG by TE Connectivity
Results Overview of 36502A27NGTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
36502A27NGTDG Information
36502A27NGTDG by TE Connectivity is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for 36502A27NGTDG
36502A27NGTDG CAD Models
36502A27NGTDG Part Data Attributes
|
36502A27NGTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36502A27NGTDG
TE Connectivity
1 ELEMENT, 0.027uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0907 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Rectangular | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 36502A27NGTDG
This table gives cross-reference parts and alternative options found for 36502A27NGTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36502A27NGTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCN0805T-27NG-N | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | 36502A27NGTDG vs LCN0805T-27NG-N |
WL05GT27N | Viking Tech Corp | Check for Price | General Purpose Inductor, 0.027uH, 2%, Ferrite-Core, 0907, | 36502A27NGTDG vs WL05GT27N |
WL05GT27N | SEI Stackpole Electronics Inc | Check for Price | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | 36502A27NGTDG vs WL05GT27N |