Part Details for 36501E9N5JTDG by TE Connectivity
Overview of 36501E9N5JTDG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36501E9N5JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R0378
|
Newark | 3650 0402 9.5Nh 5% 2K Rl |Sigmainductors Te Connectivity 36501E9N5JTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.2930 | Buy Now |
DISTI #
36501E9N5JTDG-ND
|
DigiKey | FIXED IND 9.5NH 480MA 200MOHM SM Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2652 | Buy Now |
DISTI #
4-1624112-1
|
Avnet Americas | Ind High Frequency Chip Unshielded Wirewound 9.5nH 5% 250MHz 18Q-Factor 480mA 0402 T/R - Tape and Reel (Alt: 4-1624112-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.2172 / $0.2453 | Buy Now |
DISTI #
279-36501E9N5JTDG
|
Mouser Electronics | RF Inductors - SMD 3650 0402 9.5nH 5% 2K RL RoHS: Compliant | 0 |
|
$0.2560 / $0.6100 | Order Now |
|
Onlinecomponents.com | 3650 0402 9.5nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.2063 / $0.2540 | Buy Now |
DISTI #
4-1624112-1
|
Avnet Abacus | Ind High Frequency Chip Unshielded Wirewound 9.5nH 5% 250MHz 18Q-Factor 480mA 0402 T/R (Alt: 4-1624112-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 0402 9.5nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.2063 / $0.2540 | Buy Now |
Part Details for 36501E9N5JTDG
36501E9N5JTDG CAD Models
36501E9N5JTDG Part Data Attributes
|
36501E9N5JTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501E9N5JTDG
TE Connectivity
1 ELEMENT, 0.0095uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0503 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0095 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.48 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 36501E9N5JTDG
This table gives cross-reference parts and alternative options found for 36501E9N5JTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501E9N5JTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCLA1005V1-9R5-R | General Purpose Inductor, 0.0095uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | 36501E9N5JTDG vs WCLA1005V1-9R5-R |
LCWC0402J9N5RTAR | General Purpose Inductor, | Kyocera AVX Components | 36501E9N5JTDG vs LCWC0402J9N5RTAR |
LCWC0402J9N5GTAR | General Purpose Inductor, 0.0095uH, 5%, Ceramic-Core, 0503, | Kyocera AVX Components | 36501E9N5JTDG vs LCWC0402J9N5GTAR |