Part Details for 36501E68NJTDG by TE Connectivity
Results Overview of 36501E68NJTDG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
36501E68NJTDG Information
36501E68NJTDG by TE Connectivity is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 36501E68NJTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R0304
|
Newark | 3650 0402 68Nh 5% 2K Rl |Sigmainductors Te Connectivity 36501E68NJTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.2930 | Buy Now |
DISTI #
A103717CT-ND
|
DigiKey | FIXED IND 68NH 100MA 1.12OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4007 In Stock |
|
$0.2190 / $0.6200 | Buy Now |
DISTI #
5-1624112-8
|
Avnet Americas | Ind High Frequency Chip Unshielded Wirewound 68nH 5% 250MHz 22Q-Factor 100mA 0402 T/R - Tape and Ree... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1963 / $0.2038 | Buy Now |
DISTI #
279-36501E68NJTDG
|
Mouser Electronics | RF Inductors - SMD 3650 0402 68nH 5% 2K RL RoHS: Compliant | 1990 |
|
$0.2190 / $0.6100 | Buy Now |
DISTI #
V72:2272_11836813
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.068uH 5% 250MHz 22Q-Factor 0.1A 1.12Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1616 Container: Cut Strips | Americas - 8 |
|
$0.0351 | Buy Now |
|
Onlinecomponents.com | 3650 0402 68nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.2063 / $0.2540 | Buy Now |
DISTI #
5-1624112-8
|
Avnet Abacus | Wirewound Inductor, 68 nH, 1.12 Ohm, � 5%, 1.62 GHz, 100 mA, 0402 [1005 Metric] (Alt: 5-1624112-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 0402 68nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.2063 / $0.2540 | Buy Now |
Part Details for 36501E68NJTDG
36501E68NJTDG CAD Models
36501E68NJTDG Part Data Attributes
|
36501E68NJTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501E68NJTDG
TE Connectivity
1 ELEMENT, 0.068uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 1.12 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 1620 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 36501E68NJTDG
This table gives cross-reference parts and alternative options found for 36501E68NJTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501E68NJTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WCLA1005V1-680-R | Eaton Corporation | Check for Price | General Purpose Inductor, 0.068uH, 5%, 1 Element, SMD, 0402, CHIP | 36501E68NJTDG vs WCLA1005V1-680-R |