Part Details for 36501E23NJTDG by TE Connectivity
Overview of 36501E23NJTDG by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 36501E23NJTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2112
|
Newark | 3650 0402 23Nh 5% 2K Rl |Sigmainductors Te Connectivity 36501E23NJTDG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.2880 | Buy Now |
DISTI #
A129494CT-ND
|
DigiKey | FIXED IND 23NH 400MA 300MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3990 In Stock |
|
$0.2190 / $0.4400 | Buy Now |
DISTI #
279-36501E23NJTDG
|
Mouser Electronics | RF Inductors - SMD 3650 0402 23nH 5% 2K RL RoHS: Compliant | 1884 |
|
$0.2470 / $0.6100 | Buy Now |
|
Onlinecomponents.com | 3650 0402 23nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.2146 / $0.2659 | Buy Now |
DISTI #
4-1624112-9
|
Avnet Abacus | Wirewound Inductor, 23 nH, 300 Milliohm, � 5%, 2.72 GHz, 400 mA, 0402 [1005 Metric] (Alt: 4-1624112-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 0402 23nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.2146 / $0.2659 | Buy Now |
Part Details for 36501E23NJTDG
36501E23NJTDG CAD Models
36501E23NJTDG Part Data Attributes:
|
36501E23NJTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501E23NJTDG
TE Connectivity
1 ELEMENT, 0.023uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0503 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.023 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 2720 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 36501E23NJTDG
This table gives cross-reference parts and alternative options found for 36501E23NJTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501E23NJTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WRFI0402-S-23NJT | General Purpose Inductor, 0.023uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | VENKEL LTD | 36501E23NJTDG vs WRFI0402-S-23NJT |
0402R-23NJ | General Purpose Inductor, 0.023uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | 36501E23NJTDG vs 0402R-23NJ |