Part Details for 36501E1N0JTDG by TE Connectivity
Overview of 36501E1N0JTDG by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36501E1N0JTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3650 0402 1.0nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.2146 / $0.2659 | Buy Now |
DISTI #
2-1624112-3
|
Avnet Abacus | Wirewound Inductor, 1 nH, 45 Milliohm, � 5%, 12.7 GHz, 1.36 A, 0402 [1005 Metric] (Alt: 2-1624112-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 0402 1.0nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.2146 / $0.2659 | Buy Now |