-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.23uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1152
|
Newark | Inductor, 18Nh, 3.55Ghz, 0402, Wirewound, Inductance:18Nh, Product Range:3650 Series, Dc Current Rating:900Ma, High Frequency Inductor Case:0402 [1005 Metric], Inductor Construction:Wirewound, Dc Resistance Max:0.12Ohm, Inductance Rohs Compliant: Yes |Sigmainductors Te Connectivity 36501E18NJTDG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 835 |
|
$0.3500 / $0.6300 | Buy Now |
DISTI #
18R3986
|
Newark | 3650 0402 18Nh 5% 2K Rl |Sigmainductors Te Connectivity 36501E18NJTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.2930 | Buy Now |
DISTI #
A102554CT-ND
|
DigiKey | FIXED IND 18NH 420MA 230MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5190 In Stock |
|
$0.2190 / $0.6100 | Buy Now |
DISTI #
279-36501E18NJTDG
|
Mouser Electronics | RF Inductors - SMD 3650 0402 18nH 5% 2K RL RoHS: Compliant | 2727 |
|
$0.2190 / $0.6100 | Buy Now |
|
Onlinecomponents.com | 3650 0402 18nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.2063 / $0.2540 | Buy Now |
DISTI #
4-1624112-5
|
Avnet Abacus | Wirewound Inductor, 18 nH, 230 Milliohm, � 5%, 3.1 GHz, 420 mA, 0402 [1005 Metric] (Alt: 4-1624112-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 0402 18nH 5% 2K RL<br/>Wirewound SMD Inductor<br/>Inductor RoHS: Compliant | 0 |
|
$0.2063 / $0.2540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36501E18NJTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501E18NJTDG
TE Connectivity
1 ELEMENT, 0.23uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.42 A | |
Self Resonance Frequency | 3100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 36501E18NJTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501E18NJTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCWC0402J18NGTAR | General Purpose Inductor, 0.018uH, 5%, Ceramic-Core, 0503, | Kyocera AVX Components | 36501E18NJTDG vs LCWC0402J18NGTAR |
LCWC0402J18NQTAR | General Purpose Inductor, | Kyocera AVX Components | 36501E18NJTDG vs LCWC0402J18NQTAR |
FHW0402UC018JST | General Purpose Inductor, 0.018uH, 5%, Ceramic-Core, 0402, | Fenghua (HK) Electronics Ltd | 36501E18NJTDG vs FHW0402UC018JST |
WCLA1005V1-180-R | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | 36501E18NJTDG vs WCLA1005V1-180-R |
LWW0402JT18N | General Purpose Inductor, | SEI Stackpole Electronics Inc | 36501E18NJTDG vs LWW0402JT18N |