Part Details for 36501E10NGTE by TE Connectivity
Overview of 36501E10NGTE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 36501E10NGTE
36501E10NGTE CAD Models
36501E10NGTE Part Data Attributes
|
36501E10NGTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36501E10NGTE
TE Connectivity
1 ELEMENT, 0.01uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0503 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0503 | |
Construction | Rectangular | |
DC Resistance | 0.195 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 21 | |
Rated Current-Max | 0.48 A | |
Self Resonance Frequency | 3900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 36501E10NGTE
This table gives cross-reference parts and alternative options found for 36501E10NGTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36501E10NGTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
36501E10NGTDG | TE Connectivity | Check for Price | 1 ELEMENT, 0.01uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | 36501E10NGTE vs 36501E10NGTDG |
WL02GT10N | Viking Technology | Check for Price | General Fixed Inductor, IND,FERRITE,10NH,2% +TOL,2% -TOL,0503 CASE | 36501E10NGTE vs WL02GT10N |
WL02GT10N | Viking Tech Corp | Check for Price | General Purpose Inductor, 0.01uH, 2%, Ferrite-Core, 0503 | 36501E10NGTE vs WL02GT10N |
WL02GT10N | SEI Stackpole Electronics Inc | Check for Price | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0402 | 36501E10NGTE vs WL02GT10N |