Part Details for 3650-05-92 by Coto Technology USA
Overview of 3650-05-92 by Coto Technology USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3650-05-92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2316
|
Newark | Reed Relay, 3Pst, 5V, Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9000 / $24.8700 | Buy Now |
DISTI #
306-1234-ND
|
DigiKey | RELAY REED 3PST 250MA 5V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
274 In Stock |
|
$15.3124 / $17.4000 | Buy Now |
DISTI #
816-3650-05-92
|
Mouser Electronics | Reed Relays REED RELAY SPST HIGH REL 12V RoHS: Compliant | 0 |
|
$15.3100 / $17.4000 | Order Now |
|
Onlinecomponents.com | Low Thermal EMF Reed relay, 3 Form A, 5V RoHS: Compliant | 0 |
|
$15.2100 / $31.8500 | Buy Now |
Part Details for 3650-05-92
3650-05-92 CAD Models
3650-05-92 Part Data Attributes
|
3650-05-92
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
3650-05-92
Coto Technology USA
Electromechanical Relay, 3PST, Latched, 0.25A (Contact), 150VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Additional Feature | SHIELDED | |
Body Breadth | 16.76 mm | |
Body Height | 12.06 mm | |
Body Length or Diameter | 30.48 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 70 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 350 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@150VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@150VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 0.75 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 30.48mm x 16.76mm x 12.06mm | |
Relay Action | MBB | |
Relay Form | 3 FORM A | |
Relay Function | 3PST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.002900685801371603 inch | |
Termination Type | SOLDER |