Part Details for 3648NC by Metro
Overview of 3648NC by Metro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3648NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
474MH3648
|
Techni-Tool, Inc. | Metro 3648NC Industrial Wire Shelf, Super Erecta, Open-Wire, 1in Repositionable, Chrome, 36in x 48in | 0 |
|
$167.7000 | Buy Now |