Part Details for 3644B/50 300 by 3M Interconnect
Overview of 3644B/50 300 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303644BLF | Amphenol Communications Solutions | 25 position Snap together plastic hood with M3 jack screw |
Price & Stock for 3644B/50 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3644B/50300-ND
|
DigiKey | MULTI-PAIR 50CON 28AWG BEI Min Qty: 1500 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.4154 | Buy Now |
DISTI #
MMM7000058087
|
Heilind Electronics | 7000058087 80610483564 50/CAB/RC/SH/28AWG/BEIGE/STR/3 | Americas - 0 in Stock |
|
$1,874.7513 | Buy Now |