Part Details for 3640WC103KAT3A by Kyocera AVX Components
Results Overview of 3640WC103KAT3A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3640WC103KAT3A Information
3640WC103KAT3A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 3640WC103KAT3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3640WC103KAT3A-ND
|
DigiKey | CAP CER 10000PF 2.5KV X7R 3640 Lead time: 24 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
3640WC103KAT3A
|
Avnet Americas | - Tape and Reel (Alt: 3640WC103KAT3A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 3640WC103KAT3A
3640WC103KAT3A CAD Models
3640WC103KAT3A Part Data Attributes
|
3640WC103KAT3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
3640WC103KAT3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3640, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.794 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 9.14 mm |
3640WC103KAT3A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 3640WC103KAT3A is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the 3640WC103KAT3A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The derating curve for the 3640WC103KAT3A capacitor can be found in the Kyocera AVX Components application notes or by contacting their technical support team. It provides guidance on reducing the capacitor's voltage rating at higher temperatures.
-
The 3640WC103KAT3A capacitor is designed to meet the vibration requirements of IEC 60068-2-6, which means it can withstand vibrations up to 10g acceleration. However, it's recommended to consult with Kyocera AVX Components or perform additional testing to ensure the capacitor meets the specific vibration requirements of your application.
-
The 3640WC103KAT3A capacitor has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours without requiring baking or other special handling procedures.