Datasheets
3640HC103KAT9A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3640, CHIP, ROHS COMPLIANT

Part Details for 3640HC103KAT9A by Kyocera AVX Components

Overview of 3640HC103KAT9A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for 3640HC103KAT9A

Part # Distributor Description Stock Price Buy
DISTI # 3640HC103KAT9A
Avnet Americas Cap Ceramic 0.01uF 3000V X7R 10% SMD 3640 125?C Bulk - Bulk (Alt: 3640HC103KAT9A) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk 0
RFQ

Part Details for 3640HC103KAT9A

3640HC103KAT9A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3640HC103KAT9A Part Data Attributes

3640HC103KAT9A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
3640HC103KAT9A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3640, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 3640
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.54 mm
JESD-609 Code e3
Length 9.14 mm
Manufacturer Series 3640
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 3000 V
Series SIZE(HIGH VOLTAGE)
Size Code 3640
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 10.2 mm

Alternate Parts for 3640HC103KAT9A

This table gives cross-reference parts and alternative options found for 3640HC103KAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3640HC103KAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3640Y3K00103KXR Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 3640, Knowles Capacitors 3640HC103KAT9A vs 3640Y3K00103KXR
CHV3640F3K0103KXT Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 3640, Cal-Chip Electronics 3640HC103KAT9A vs CHV3640F3K0103KXT
3640HC103KAV00L Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 4044, CHIP Kyocera AVX Components 3640HC103KAT9A vs 3640HC103KAV00L
3640HC103KA19A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3640, CHIP, ROHS COMPLIANT Kyocera AVX Components 3640HC103KAT9A vs 3640HC103KA19A
LD40HC103KAB1A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3640, CHIP Kyocera AVX Components 3640HC103KAT9A vs LD40HC103KAB1A
LD40HC103KAB3A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3640, CHIP Kyocera AVX Components 3640HC103KAT9A vs LD40HC103KAB3A
3640A3K00103KXR Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 3640, Knowles Capacitors 3640HC103KAT9A vs 3640A3K00103KXR
3640J3K00103KXT Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 3640, Knowles Capacitors 3640HC103KAT9A vs 3640J3K00103KXT
3640A3K00103KXB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 3640, CHIP Knowles Capacitors 3640HC103KAT9A vs 3640A3K00103KXB
3640F3K00103KXR Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 3640, Knowles Capacitors 3640HC103KAT9A vs 3640F3K00103KXR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3640HC103KAT9A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3640HC103KAT9A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 3640HC103KAT9A would you like to use for your alert(s)?
  • Please alert me when 3640HC103KAT9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3640HC103KAT9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3640HC103KAT9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3640HC103KAT9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3640HC103KAT9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3640HC103KAT9A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: