Part Details for 3640HC102MAT9A by Kyocera AVX Components
Overview of 3640HC102MAT9A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3640HC102MAT9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3640HC102MAT9A-ND
|
DigiKey | CAP CER 1000PF 3KV X7R 3640 Min Qty: 216 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1332 | Buy Now |
DISTI #
3640HC102MAT9A
|
Avnet Americas | Cap Ceramic 0.001uF 3000V X7R 20% SMD 3640 125?C Bulk - Bulk (Alt: 3640HC102MAT9A) RoHS: Compliant Min Qty: 190 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 3640HC102MAT9A
3640HC102MAT9A CAD Models
3640HC102MAT9A Part Data Attributes
|
3640HC102MAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
3640HC102MAT9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 3640, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 9.14 mm | |
Manufacturer Series | 3640 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Series | SIZE(HIGH VOLTAGE) | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 3640HC102MAT9A
This table gives cross-reference parts and alternative options found for 3640HC102MAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3640HC102MAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3640F3K00102MXB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 3640, CHIP | Knowles Capacitors | 3640HC102MAT9A vs 3640F3K00102MXB |
3640HC102MATRE | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3640, | Kyocera AVX Components | 3640HC102MAT9A vs 3640HC102MATRE |
3640A3K00102MXT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3640, | Knowles Capacitors | 3640HC102MAT9A vs 3640A3K00102MXT |
CHV3640A3K0102MXT-LF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3640, | Cal-Chip Electronics | 3640HC102MAT9A vs CHV3640A3K0102MXT-LF |
3640HC102MA1BE | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3640, | Kyocera AVX Components | 3640HC102MAT9A vs 3640HC102MA1BE |
CHV3640N3K0102MXT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3640, | Cal-Chip Electronics | 3640HC102MAT9A vs CHV3640N3K0102MXT |
3640A3K00102MXR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3640, | Knowles Capacitors | 3640HC102MAT9A vs 3640A3K00102MXR |
3640H3K00102MXR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3640, | Knowles Capacitors | 3640HC102MAT9A vs 3640H3K00102MXR |
LD40HC102MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 3640, CHIP | Kyocera AVX Components | 3640HC102MAT9A vs LD40HC102MAB9A |
3640F3K00102MXC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3640, | Knowles Capacitors | 3640HC102MAT9A vs 3640F3K00102MXC |