Datasheets
3640Y4K0649PFCR by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000649uF, 3640,

Part Details for 3640Y4K0649PFCR by Knowles Capacitors

Overview of 3640Y4K0649PFCR by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 3640Y4K0649PFCR

3640Y4K0649PFCR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3640Y4K0649PFCR Part Data Attributes

3640Y4K0649PFCR Knowles Capacitors
Buy Now Datasheet
Compare Parts:
3640Y4K0649PFCR Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000649uF, 3640,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 3640
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000649 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.5 mm
JESD-609 Code e3
Length 9.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 13 Inch
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 4000 V
Size Code 3640
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 10.16 mm

Alternate Parts for 3640Y4K0649PFCR

This table gives cross-reference parts and alternative options found for 3640Y4K0649PFCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3640Y4K0649PFCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3640Y4K0649PFCT Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000649uF, 3640, Knowles Capacitors 3640Y4K0649PFCR vs 3640Y4K0649PFCT
3640J4K0649PFCC Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000649uF, 3640, Knowles Capacitors 3640Y4K0649PFCR vs 3640J4K0649PFCC
3640J4K0649PFCR Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000649uF, 3640, Knowles Capacitors 3640Y4K0649PFCR vs 3640J4K0649PFCR
3640A4K0649PFCC Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000649uF, 3640, Knowles Capacitors 3640Y4K0649PFCR vs 3640A4K0649PFCC
3640F4K0649PFCT Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000649uF, 3640, Knowles Capacitors 3640Y4K0649PFCR vs 3640F4K0649PFCT
3640J4K0649PFCT Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000649uF, 3640, Knowles Capacitors 3640Y4K0649PFCR vs 3640J4K0649PFCT
3640Y4K0649PFCB Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000649uF, 3640, Knowles Capacitors 3640Y4K0649PFCR vs 3640Y4K0649PFCB
3640F4K0649PFCR Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000649uF, 3640, Knowles Capacitors 3640Y4K0649PFCR vs 3640F4K0649PFCR
3640A4K0649PFCB Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000649uF, 3640, Knowles Capacitors 3640Y4K0649PFCR vs 3640A4K0649PFCB
3640A4K0649PFCR Ceramic Capacitor, Multilayer, Ceramic, 4000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000649uF, 3640, Knowles Capacitors 3640Y4K0649PFCR vs 3640A4K0649PFCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3640Y4K0649PFCR by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3640Y4K0649PFCR by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 3640Y4K0649PFCR would you like to use for your alert(s)?
  • Please alert me when 3640Y4K0649PFCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3640Y4K0649PFCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3640Y4K0649PFCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3640Y4K0649PFCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3640Y4K0649PFCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3640Y4K0649PFCR by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: