Part Details for 3640Y2500514JRR by Knowles Capacitors
Overview of 3640Y2500514JRR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3640Y2500514JRR
3640Y2500514JRR CAD Models
3640Y2500514JRR Part Data Attributes
|
3640Y2500514JRR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
3640Y2500514JRR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.51uF, 3640,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.51 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | BZ | |
Temperature Coefficient | 20% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.16 mm |
Alternate Parts for 3640Y2500514JRR
This table gives cross-reference parts and alternative options found for 3640Y2500514JRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3640Y2500514JRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3640Y2500514JRB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.51uF, 3640, | 3640Y2500514JRR vs 3640Y2500514JRB |
3640F2500514JRB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.51uF, 3640, | 3640Y2500514JRR vs 3640F2500514JRB |
3640F2500514JRT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.51uF, 3640, | 3640Y2500514JRR vs 3640F2500514JRT |
3640A2500514JRT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.51uF, 3640, | 3640Y2500514JRR vs 3640A2500514JRT |
3640A2500514JRB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.51uF, 3640, | 3640Y2500514JRR vs 3640A2500514JRB |
3640A2500514JRR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.51uF, 3640, | 3640Y2500514JRR vs 3640A2500514JRR |
3640F2500514JRR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.51uF, 3640, | 3640Y2500514JRR vs 3640F2500514JRR |
3640J2500514JRT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.51uF, 3640, | 3640Y2500514JRR vs 3640J2500514JRT |
3640J2500514JRB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.51uF, 3640, | 3640Y2500514JRR vs 3640J2500514JRB |
3640A2500514JRC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.51uF, 3640, | 3640Y2500514JRR vs 3640A2500514JRC |