Part Details for 3640HC242MAW00L by Kyocera AVX Components
Overview of 3640HC242MAW00L by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 3640HC242MAW00L
3640HC242MAW00L CAD Models
3640HC242MAW00L Part Data Attributes
|
3640HC242MAW00L
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
3640HC242MAW00L
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0024uF, Surface Mount, 4145, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4145 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.707 mm | |
JESD-609 Code | e3 | |
Length | 10.327 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 4145 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | L BEND | |
Width | 11.327 mm |