Part Details for 3640H1000912JXB by Knowles Capacitors
Overview of 3640H1000912JXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3640H1000912JXB
3640H1000912JXB CAD Models
3640H1000912JXB Part Data Attributes
|
3640H1000912JXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
3640H1000912JXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0091uF, 3640,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 9.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.16 mm |
Alternate Parts for 3640H1000912JXB
This table gives cross-reference parts and alternative options found for 3640H1000912JXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3640H1000912JXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3640Y1000912JXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0091uF, 3640, | Knowles Capacitors | 3640H1000912JXB vs 3640Y1000912JXR |
3640F1000912JXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0091uF, 3640, | Knowles Capacitors | 3640H1000912JXB vs 3640F1000912JXB |
3640A1000912JXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0091uF, 3640, | Knowles Capacitors | 3640H1000912JXB vs 3640A1000912JXT |
3640A1000912JXC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0091uF, 3640, | Knowles Capacitors | 3640H1000912JXB vs 3640A1000912JXC |
3640Y1000912JXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0091uF, 3640, | Knowles Capacitors | 3640H1000912JXB vs 3640Y1000912JXT |
3640A1000912JXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0091uF, 3640, | Knowles Capacitors | 3640H1000912JXB vs 3640A1000912JXB |
3640Y1000912JXC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0091uF, 3640, | Knowles Capacitors | 3640H1000912JXB vs 3640Y1000912JXC |
3640J1000912JXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0091uF, 3640, | Knowles Capacitors | 3640H1000912JXB vs 3640J1000912JXR |
3640Y1000912JXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0091uF, 3640, | Knowles Capacitors | 3640H1000912JXB vs 3640Y1000912JXB |
3640J1000912JXC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0091uF, 3640, | Knowles Capacitors | 3640H1000912JXB vs 3640J1000912JXC |