Part Details for 3640H0500274JXT by Knowles Capacitors
Overview of 3640H0500274JXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3640H0500274JXT
3640H0500274JXT CAD Models
3640H0500274JXT Part Data Attributes
|
3640H0500274JXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
3640H0500274JXT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 3640,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 9.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.16 mm |
Alternate Parts for 3640H0500274JXT
This table gives cross-reference parts and alternative options found for 3640H0500274JXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3640H0500274JXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3640F0500274JXC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 3640, | Knowles Capacitors | 3640H0500274JXT vs 3640F0500274JXC |
3640Y0500274JXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 3640, | Knowles Capacitors | 3640H0500274JXT vs 3640Y0500274JXT |
3640J0500274JXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 3640, | Knowles Capacitors | 3640H0500274JXT vs 3640J0500274JXR |
3640H0500274JXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 3640, | Knowles Capacitors | 3640H0500274JXT vs 3640H0500274JXR |
3640Y0500274JXC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 3640, | Knowles Capacitors | 3640H0500274JXT vs 3640Y0500274JXC |
3640A0500274JXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 3640, CHIP | Knowles Capacitors | 3640H0500274JXT vs 3640A0500274JXB |
3640J0500274JXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 3640, | Knowles Capacitors | 3640H0500274JXT vs 3640J0500274JXT |
3640F0500274JXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 3640, | Knowles Capacitors | 3640H0500274JXT vs 3640F0500274JXR |
3640A0500274JXC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 3640, | Knowles Capacitors | 3640H0500274JXT vs 3640A0500274JXC |
3640J0500274JXC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 3640, | Knowles Capacitors | 3640H0500274JXT vs 3640J0500274JXC |