Part Details for 3640F5000363JBR by Knowles Capacitors
Overview of 3640F5000363JBR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3640F5000363JBR
3640F5000363JBR CAD Models
3640F5000363JBR Part Data Attributes
|
3640F5000363JBR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
3640F5000363JBR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.036uF, 3640,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 9.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.16 mm |
Alternate Parts for 3640F5000363JBR
This table gives cross-reference parts and alternative options found for 3640F5000363JBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3640F5000363JBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3640Y5000363JBT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.036uF, 3640, | Knowles Capacitors | 3640F5000363JBR vs 3640Y5000363JBT |
3640A5000363JBB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.036uF, 3640, | Knowles Capacitors | 3640F5000363JBR vs 3640A5000363JBB |
3640F5000363JBT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.036uF, 3640, | Knowles Capacitors | 3640F5000363JBR vs 3640F5000363JBT |
3640J5000363JBR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.036uF, 3640, | Knowles Capacitors | 3640F5000363JBR vs 3640J5000363JBR |
3640Y5000363JBR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.036uF, 3640, | Knowles Capacitors | 3640F5000363JBR vs 3640Y5000363JBR |
3640A5000363JBT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.036uF, 3640, | Knowles Capacitors | 3640F5000363JBR vs 3640A5000363JBT |
3640F5000363JBB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.036uF, 3640, | Knowles Capacitors | 3640F5000363JBR vs 3640F5000363JBB |
3640A5000363JBC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.036uF, 3640, | Knowles Capacitors | 3640F5000363JBR vs 3640A5000363JBC |
3640F5000363JBC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.036uF, 3640, | Knowles Capacitors | 3640F5000363JBR vs 3640F5000363JBC |
3640A5000363JBR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.036uF, 3640, | Knowles Capacitors | 3640F5000363JBR vs 3640A5000363JBR |