Part Details for 3640F3K00102KCC by Knowles Capacitors
Overview of 3640F3K00102KCC by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3640F3K00102KCC
3640F3K00102KCC CAD Models
3640F3K00102KCC Part Data Attributes
|
3640F3K00102KCC
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
3640F3K00102KCC
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3640,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 9.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.16 mm |
Alternate Parts for 3640F3K00102KCC
This table gives cross-reference parts and alternative options found for 3640F3K00102KCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3640F3K00102KCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD40HA102KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 3640, CHIP | Kyocera AVX Components | 3640F3K00102KCC vs LD40HA102KAB9A |
3640A3K00102KCB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 3640, CHIP | Knowles Capacitors | 3640F3K00102KCC vs 3640A3K00102KCB |
CHV3640A3K0102KCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3640, | Cal-Chip Electronics | 3640F3K00102KCC vs CHV3640A3K0102KCT-LF |
LD40HA102KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 3640, CHIP | Kyocera AVX Components | 3640F3K00102KCC vs LD40HA102KAB3A |
3640HA102KAV00J | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 4044, CHIP | Kyocera AVX Components | 3640F3K00102KCC vs 3640HA102KAV00J |
3640Y3K00102KCB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 3640, CHIP | Knowles Capacitors | 3640F3K00102KCC vs 3640Y3K00102KCB |
CHV3640N3K0102KCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3640, | Cal-Chip Electronics | 3640F3K00102KCC vs CHV3640N3K0102KCT-LF |
CHV3640N3K0102KCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3640, | Cal-Chip Electronics | 3640F3K00102KCC vs CHV3640N3K0102KCT |
3640HA102KA19A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 3640, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 3640F3K00102KCC vs 3640HA102KA19A |
3640F3K00102KCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3640, | Knowles Capacitors | 3640F3K00102KCC vs 3640F3K00102KCT |