Part Details for 364088-E by TE Connectivity
Overview of 364088-E by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 364088-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
305-364088
|
Mouser Electronics | Board to Board & Mezzanine Connectors SMCBTB 26M26.2 mmBTB28Tray RoHS: Compliant | 83 |
|
$2.9400 / $5.4500 | Buy Now |
|
Onlinecomponents.com | DRCBTB 1,27 26 M BTB28 26,2 137 * 094 TR RoHS: Compliant | 0 |
|
$2.4900 / $3.4700 | Buy Now |
DISTI #
364088-E
|
Avnet Abacus | (Alt: 364088-E) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DRCBTB 1,27 26 M BTB28 26,2 137 * 094 TR RoHS: Compliant | 0 |
|
$2.4900 / $3.4700 | Buy Now |
Part Details for 364088-E
364088-E CAD Models
364088-E Part Data Attributes
|
364088-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
364088-E
TE Connectivity
Board Connector Adapter, 26 Contacts(Side1), 26 Contacts(Side2), Male-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE-MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 26 | |
Number of Contacts:Side 2 | 26 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |