Part Details for 36401H0N1ATDF by TE Connectivity
Overview of 36401H0N1ATDF by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 36401H0N1ATDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W8130
|
Newark | Surface Mount High Frequency Inductor, 3640 Series, 0.1 Nh, 0.2Nh, 0201 [0603 Metric], 9 Ghz Rohs Compliant: Yes |Te Connectivity 36401H0N1ATDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2180 / $0.2600 | Buy Now |
DISTI #
279-36401H0N1ATDF
|
Mouser Electronics | RF Inductors - SMD 3640 0201 0.1nH +/- 0.2nH RoHS: Compliant | 2163 |
|
$0.0970 / $0.2700 | Buy Now |
Part Details for 36401H0N1ATDF
36401H0N1ATDF CAD Models
36401H0N1ATDF Part Data Attributes
|
36401H0N1ATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36401H0N1ATDF
TE Connectivity
General Purpose Inductor, 0.0001uH, 2%, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0201 | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0001 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 9000 MHz | |
Tolerance | 2% |