36401E6N8A
TE Connectivity
Description: 1 ELEMENT, 0.0068uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT

Overview of 36401E6N8A by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 36401E6N8A by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18R3813
Newark 3640 0402 6.8Nh +/-0.2Nh 10K Rl |Sigmainductors Te Connectivity 36401E6N8A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0670
  • 20,000 $0.0650
  • 40,000 $0.0630
  • 60,000 $0.0610
  • 100,000 $0.0600
$0.0600 / $0.0670 Buy Now
DISTI # 1-1624108-2
Avnet Americas Ind High Frequency Chip Molded/Unshielded Thin Film 6.8nH 0.2nH 500MHz 13Q-Factor 260mA 0402 - Tape and Reel (Alt: 1-1624108-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
RFQ

CAD Models for 36401E6N8A by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 36401E6N8A by TE Connectivity

36401E6N8A
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0402
DC Resistance
1.05 Ω
Inductance-Nom (L)
0.0068 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Quality Factor-Min (at L-nom)
13
Rated Current-Max
0.26 A
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANE TOLERANCE IS 0.2 NANO HENRY
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
300 MHz
Tolerance
0.2%
Want to compare parts?
  1. 36401E6N8A
    TE Connectivity
    1 ELEMENT, 0.0068uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 36401E6N8A by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 36401E6N8A by TE Connectivity

Select Manufacturer
Which Manufacturer of 36401E6N8A would you like to use for your alert(s)?
  • Please alert me when 36401E6N8A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 36401E6N8A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 36401E6N8A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 36401E6N8A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 36401E6N8A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 36401E6N8A by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: