Part Details for 36401E5N6ATDF by TE Connectivity
Overview of 36401E5N6ATDF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 36401E5N6ATDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R0277
|
Newark | Surface Mount High Frequency Inductor, 3640 Series, 5.6 Nh, 0.2Nh, 0402 [1005 Metric], 6 Ghz |Sigmainductors Te Connectivity 36401E5N6ATDF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0780 | Buy Now |
DISTI #
35R2633
|
Newark | Surface Mount High Frequency Inductor, 3640 Series, 5.6 Nh, 0.2Nh, 0402 [1005 Metric], 6 Ghz Rohs Compliant: Yes |Te Connectivity 36401E5N6ATDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0800 / $0.1100 | Buy Now |
DISTI #
A129489CT-ND
|
DigiKey | FIXED IND 5.6NH 280MA 850MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
702 In Stock |
|
$0.0534 / $0.5000 | Buy Now |
DISTI #
279-36401E5N6ATDF
|
Mouser Electronics | RF Inductors - SMD 3640 0402 5.6nH +/-0.2nH RoHS: Compliant | 5725 |
|
$0.0560 / $0.1100 | Buy Now |
DISTI #
6-1624108-1
|
Avnet Abacus | Thin Film Inductor, 5.6 nH, 850 Milliohm, � 0.2nH, 6 GHz, 280 mA, 0402 [1005 Metric] (Alt: 6-1624108-1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 36401E5N6ATDF
36401E5N6ATDF CAD Models
36401E5N6ATDF Part Data Attributes
|
36401E5N6ATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36401E5N6ATDF
TE Connectivity
General Purpose Inductor, 0.0056uH, 0.2%, 1 Element, SMD, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0402 | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.2% |