36401J1N5CTD
TE Connectivity
Description: 1 ELEMENT, 0.0015uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603

Overview of 36401J1N5CTD by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 36401J1N5CTD by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 36401J1N5CTD by TE Connectivity

36401J1N5CTD
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.2 Ω
Inductance-Nom (L)
0.0015 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
15
Rated Current-Max
0.8 A
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE TOLERANCE IS 0.2 NANO HENRY
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
300 MHz
Tolerance
13.334%
Want to compare parts?
  1. 36401J1N5CTD
    TE Connectivity
    1 ELEMENT, 0.0015uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603
    VS

Alternate Parts for 36401J1N5CTD

This table gives cross-reference parts and alternative options found for 36401J1N5CTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36401J1N5CTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
36401J1N5CTDF 1 ELEMENT, 0.0015uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 TE Connectivity 36401J1N5CTD vs 36401J1N5CTDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 36401J1N5CTD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 36401J1N5CTD by TE Connectivity

  • Please alert me when 36401J1N5CTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 36401J1N5CTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 36401J1N5CTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 36401J1N5CTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 36401J1N5CTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 36401J1N5CTD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: