Part Details for 36401E0N2STD by TE Connectivity
Overview of 36401E0N2STD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 36401E0N2STD
36401E0N2STD CAD Models
36401E0N2STD Part Data Attributes
|
36401E0N2STD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36401E0N2STD
TE Connectivity
Ind,Thin Film,200pH,0.3n,0.3n,0402 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Chip | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0002 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 14000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 150% |