Part Details for 364002-D01 by Qualtek Electronics Corporation
Overview of 364002-D01 by Qualtek Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10029364-002TRLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 22 Positions | |
10029364-002LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 22 Positions | |
10106136-4002001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 4HDP 8S |
Price & Stock for 364002-D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C1966
|
Newark | Cable Assembly, Power Cord, 8.2Ft, 10A, Black, Connector Type A:Cee 7/7 Plug, Connector Type B:Iec 60320 C13, Cable Length - Metric:2.44M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 364002-D01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1034 |
|
$8.5100 / $14.2400 | Buy Now |
DISTI #
Q135-ND
|
DigiKey | CORD 884CEE7-VII - 320-C13 8.2' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
344 In Stock |
|
$5.6601 / $11.9000 | Buy Now |
DISTI #
562-364002
|
Mouser Electronics | AC Power Cords Int 2.5m 3x1.00 C13 EURO Power Cord RoHS: Compliant | 991 |
|
$5.6600 / $11.6500 | Buy Now |
DISTI #
70133434
|
RS | Cord, Power, IEC 884/CEE7/VII, C13, 3 CondH05VV-F Cbl, 2.5m, 1mm, Black | Qualtek Electronics Corp. 364002-D01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1014 |
|
$9.9800 / $12.0200 | Buy Now |
|
Future Electronics | 2.5 Meter 10 Amp 60 °C Degree Rating Unshielded Black International Jumper Cord RoHS: Compliant pbFree: Yes Min Qty: 101 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 1Box |
|
$6.7900 / $7.1300 | Buy Now |
DISTI #
QTK364002-D01
|
Heilind Electronics | EUROPEAN POWER CORD | Americas - 791 in Stock |
|
$8.2889 / $11.1900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 2.5m 2 POS Power to 3 POS Power M-F RoHS: Compliant |
1615 In Stock |
|
$5.3600 / $11.2100 | Buy Now |
DISTI #
60928083
|
Verical | Cable Assembly 2.5m CEE 7/7 to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2035 | Americas - 1105 |
|
$6.6353 / $13.1882 | Buy Now |
DISTI #
82737968
|
Verical | Cable Assembly 2.5m CEE 7/7 to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 50 |
|
$7.0600 | Buy Now |
DISTI #
364002-D01
|
TME | Cable, 3x1mm2, CEE 7/7 (E/F) plug,IEC C13 female, PVC, 2.5m, 10A Min Qty: 1 | 11 |
|
$10.3600 / $14.9000 | Buy Now |
Part Details for 364002-D01
364002-D01 CAD Models
364002-D01 Part Data Attributes
|
364002-D01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
364002-D01
Qualtek Electronics Corporation
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Qualtek | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |