Part Details for 3640 0400 17 by Eaton Corporation
Overview of 3640 0400 17 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
R5F3640MDFA#U0 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), QFP, / | |
R5F3640ECDFB#30 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for 3640 0400 17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3640-0400-17
|
TME | Wire, BETAtherm® 155, 1x4mm2, stranded, Cu, green, -55÷155°C Min Qty: 1 | 100 |
|
$1.7100 / $3.6600 | Buy Now |