Part Details for 364-8864-09-722 by Dialight
Overview of 364-8864-09-722 by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88640-150LF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), VTB, Type 123, 5V, 5mm s/o, non-Eject | |
88640-025LF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 5V, 0mm s/o, non-Eject | |
88640-050LF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 5V, 5mm s/o, non-Eject |
Price & Stock for 364-8864-09-722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M8473
|
Newark | Sub Min.panel Ind. Rohs Compliant: Yes |Dialight 364-8864-09-722 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$71.3400 / $74.4400 | Buy Now |
DISTI #
645-364-8864-09-722
|
Mouser Electronics | Lamp Holders & Accessories SUB MIN PANEL IND RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 15/32in neon PMI Base |
9 Partner Stock |
|
$48.5500 / $86.2100 | Buy Now |
DISTI #
80554408
|
Verical | 15/32in neon PMI Base RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$61.5600 / $72.1700 | Buy Now |
DISTI #
C1S204900672974
|
Chip1Stop | LED Accessories RoHS: Not Compliant | 9 |
|
$77.2000 / $90.8000 | Buy Now |
|
Master Electronics | 15/32in neon PMI Base |
9 Partner Stock |
|
$48.5500 / $86.2100 | Buy Now |
Part Details for 364-8864-09-722
364-8864-09-722 CAD Models
364-8864-09-722 Part Data Attributes
|
364-8864-09-722
Dialight
Buy Now
|
Compare Parts:
364-8864-09-722
Dialight
|
Samacsys Manufacturer | Dialight |