Part Details for 364-10-101-00-580 by Mill-Max Mfg Corp
Overview of 364-10-101-00-580 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for 364-10-101-00-580
364-10-101-00-580 CAD Models
364-10-101-00-580 Part Data Attributes
|
364-10-101-00-580
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
364-10-101-00-580
Mill-Max Mfg Corp
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (10) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 364-10-101-00-580
This table gives cross-reference parts and alternative options found for 364-10-101-00-580. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 364-10-101-00-580, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB1201U-KT6W | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 364-10-101-00-580 vs HB1201U-KT6W |
911N-1-101-03 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 364-10-101-00-580 vs 911N-1-101-03 |
9102-1-101-27 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 364-10-101-00-580 vs 9102-1-101-27 |
HB1201V-KL0W | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 364-10-101-00-580 vs HB1201V-KL0W |
9431000180 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 364-10-101-00-580 vs 9431000180 |
911F-1-101-08 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 364-10-101-00-580 vs 911F-1-101-08 |
HB1201U-KL1W | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 364-10-101-00-580 vs HB1201U-KL1W |
HB1201F-KK0 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 364-10-101-00-580 vs HB1201F-KK0 |
HB1201F-KD9 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 364-10-101-00-580 vs HB1201F-KD9 |
HB1201U-KT7 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 364-10-101-00-580 vs HB1201U-KT7 |